Direct

IHD3EB100L | |
|---|---|
DigiKey Part Number | 541-1450-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB100L |
Description | FIXED IND 10UH 4A 16 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4 A 16mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB100L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 5.2A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 16mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-100-RC | Bourns Inc. | 748 | M8318-ND | 1,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,57779 € | 489,78 € |
| Unit Price without VAT: | 2,57779 € |
|---|---|
| Unit Price with VAT: | 3,06757 € |


