IHD3BH220L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,63445 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,57780 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 4 A 24mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD3BH220L

DigiKey Part Number
IHD3BH220L-ND
Manufacturer
Manufacturer Product Number
IHD3BH220L
Description
FIXED IND 22UH 4A 24 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 4 A 24mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
3.5A
Series
Shielding
Unshielded
Packaging
Bag
DC Resistance (DCR)
24mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHD3AC220LVishay Dale0IHD3AC220L-ND2,63445 €Parametric Equivalent
IHD3ER220LVishay Dale0IHD3ER220L-ND2,57780 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1902,63442 €500,54 €
Manufacturers Standard Package
Unit Price without VAT:2,63442 €
Unit Price with VAT:3,13496 €