IHB4EB332K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,90375 €
Datasheet

Similar


Bourns Inc.
In Stock: 137
Unit Price: 10,22000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB4EB332K

DigiKey Part Number
IHB4EB332K-ND
Manufacturer
Manufacturer Product Number
IHB4EB332K
Description
FIXED IND 3.3MH 1.7A 773 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Wirewound Inductor 1.7 A 773mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
3.3 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
773mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
1.600" Dia (40.64mm)
Height - Seated (Max)
1.030" (26.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1611,06188 €176,99 €
Manufacturers Standard Package
Unit Price without VAT:11,06188 €
Unit Price with VAT:13,16364 €