1140 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140-332K-RC

DigiKey Part Number
1140-332K-RC-ND
Manufacturer
Manufacturer Product Number
1140-332K-RC
Description
FIXED IND 3.3MH 1.9A 773 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Drum Core, Wirewound Inductor 1.9 A 773mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
1140-332K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Unshielded
DC Resistance (DCR)
773mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.500" Dia (38.10mm)
Height - Seated (Max)
1.030" (26.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,40700 €84,07 €
257,77880 €194,47 €
707,12929 €499,05 €
1406,72357 €941,30 €
2806,34157 €1.775,64 €
5606,31555 €3.536,71 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,16180 €