Similar

IHB4EB331K | |
|---|---|
DigiKey Part Number | IHB4EB331K-ND |
Manufacturer | |
Manufacturer Product Number | IHB4EB331K |
Description | FIXED IND 330UH 5.6A 74 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 5.6 A 74mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 74mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.600" Dia (40.64mm) |
Tolerance ±10% | Height - Seated (Max) 1.030" (26.16mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-331K-RC | Bourns Inc. | 168 | M8380-ND | 11,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 10,77688 € | 172,43 € |
| Unit Price without VAT: | 10,77688 € |
|---|---|
| Unit Price with VAT: | 12,82449 € |


