IDC7328ER3R3M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 60
Unit Price: 0,61870 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,77702 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,62016 €
Datasheet

Similar


Pulse Electronics
In Stock: 2.615
Unit Price: 0,54638 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.336
Unit Price: 0,85000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,63550 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,81000 €
Datasheet
Image for IDC7328ER3R3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC7328ER3R3M

DigiKey Part Number
IDC7328ER3R3M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC7328ER3R3M
Description
FIXED IND 3.3UH 6.2A 18 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 6.2 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC7328ER3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67298 €336,49 €
Unit Price without VAT:0,67298 €
Unit Price with VAT:0,80085 €