
P0751.332NL | |
|---|---|
DigiKey Part Number | 553-2834-ND |
Manufacturer | |
Manufacturer Product Number | P0751.332NL |
Description | FIXED IND 3.3UH 5.4A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 5.4 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 0,54438 € | 57,16 € |
| 210 | 0,51329 € | 107,79 € |
| 315 | 0,49594 € | 156,22 € |
| 525 | 0,47490 € | 249,32 € |
| 735 | 0,46155 € | 339,24 € |
| 1.050 | 0,44781 € | 470,20 € |
| 2.625 | 0,41440 € | 1.087,80 € |
| 5.250 | 0,39083 € | 2.051,86 € |
| 10.500 | 0,37651 € | 3.953,36 € |
| Unit Price without VAT: | 0,54438 € |
|---|---|
| Unit Price with VAT: | 0,64781 € |


