
ICM0805ER900M | |
|---|---|
DigiKey Part Number | 541-1700-2-ND - Tape & Reel (TR) 541-1700-1-ND - Cut Tape (CT) 541-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER900M |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER900M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,27896 € | 69,74 € |
| 500 | 0,26304 € | 131,52 € |
| 1.000 | 0,24802 € | 248,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23854 € | 477,08 € |
| 4.000 | 0,22495 € | 899,80 € |
| 6.000 | 0,21737 € | 1.304,22 € |
| 10.000 | 0,20819 € | 2.081,90 € |
| 14.000 | 0,20236 € | 2.833,04 € |
| 20.000 | 0,19636 € | 3.927,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











