
MP6513LGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1710-2-ND - Tape & Reel (TR) 1589-1710-1-ND - Cut Tape (CT) 1589-1710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6513LGJ-Z |
Description | IC MTR DRV BIPLR 2.5-5.5V TSOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6513LGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Consumer, Medical | |
Current - Output | 600mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40230 € | 40,23 € |
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35944 € | 179,72 € |
| 1.000 | 0,34617 € | 346,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32978 € | 989,34 € |
| 6.000 | 0,32176 € | 1.930,56 € |
| 9.000 | 0,31775 € | 2.859,75 € |
| 15.000 | 0,31330 € | 4.699,50 € |
| 21.000 | 0,31070 € | 6.524,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |










