
TPM16050-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPM16050-S6TR-ND - Tape & Reel (TR) 5503-TPM16050-S6TRCT-ND - Cut Tape (CT) 5503-TPM16050-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM16050-S6TR |
Description | H-BRIDGE DRIVER IC STO23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPM16050-S6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 500mA | |
Voltage - Supply | 2.9V ~ 17V | |
Voltage - Load | 2.9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10596 € | 52,98 € |
| 1.000 | 0,10118 € | 101,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08691 € | 260,73 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











