
CSC09A01100KGEK | |
---|---|
DigiKey Part Number | CSC100KW-ND |
Manufacturer | |
Manufacturer Product Number | CSC09A01100KGEK |
Description | RES ARRAY 8 RES 100K OHM 9SIP |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.890" L x 0.098" W (22.61mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,13600 € | 21,36 € |
25 | 1,85360 € | 46,34 € |
50 | 1,67660 € | 83,83 € |
100 | 1,52640 € | 152,64 € |
250 | 1,36172 € | 340,43 € |
500 | 1,25872 € | 629,36 € |
1.000 | 1,17121 € | 1.171,21 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |