
4309R-101-104LF | |
---|---|
DigiKey Part Number | 4309R-101-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 4309R-101-104LF |
Description | RES ARRAY 8 RES 100K OHM 9SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4309R-101-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.884" L x 0.085" W (22.45mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,67000 € | 3,67 € |
22 | 2,19500 € | 48,29 € |
44 | 1,98636 € | 87,40 € |
66 | 1,87939 € | 124,04 € |
110 | 1,75809 € | 193,39 € |
264 | 1,58144 € | 417,50 € |
506 | 1,47178 € | 744,72 € |
1.012 | 1,37204 € | 1.388,50 € |
5.016 | 1,19540 € | 5.996,13 € |
Unit Price without VAT: | 3,67000 € |
---|---|
Unit Price with VAT: | 4,36730 € |