CRCW12064K70JNEAIF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 71.915
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 18.719
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00673 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00721 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01758 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01600 €
Datasheet

Similar


Vishay Dale
In Stock: 5.147
Unit Price: 0,14000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04771 €
Datasheet

Similar


Bourns Inc.
In Stock: 85.621
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,01450 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.600
Unit Price: 0,09000 €
Datasheet
CRCW-F SERIES 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K70JNEAIF

DigiKey Part Number
541-CRCW12064K70JNEAIFTR-ND - Tape & Reel (TR)
541-CRCW12064K70JNEAIFCT-ND - Cut Tape (CT)
541-CRCW12064K70JNEAIFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064K70JNEAIF
Description
RES SMD 4.7K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K70JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21600 €2,16 €
250,17960 €4,49 €
500,15840 €7,92 €
1000,14150 €14,15 €
2500,12468 €31,17 €
5000,11492 €57,46 €
1.0000,10716 €107,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09661 €483,05 €
10.0000,08718 €871,80 €
15.0000,08507 €1.276,05 €
25.0000,08293 €2.073,25 €
35.0000,08270 €2.894,50 €
50.0000,08248 €4.124,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €