
CRCW12064K70JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12064K70JNEBTR-ND - Tape & Reel (TR) 541-CRCW12064K70JNEBCT-ND - Cut Tape (CT) 541-CRCW12064K70JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K70JNEB |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K70JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02080 € | 2,08 € |
| 500 | 0,01428 € | 7,14 € |
| 1.000 | 0,01243 € | 12,43 € |
| 5.000 | 0,00948 € | 47,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00815 € | 81,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

