CRCW06033K30FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 133.520
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 97.846
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00354 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.032
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05729 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 53.143
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00351 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6.823
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 152.938
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 84.520
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3.320
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6.396
Unit Price: 0,12000 €
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033K30FKEBC

DigiKey Part Number
CRCW06033K30FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033K30FKEBC
Description
RES 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033K30FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,00277 €166,20 €
Unit Price without VAT:0,00277 €
Unit Price with VAT:0,00330 €