
AC0603FR-073K3L | |
|---|---|
DigiKey Part Number | YAG3605TR-ND - Tape & Reel (TR) YAG3605CT-ND - Cut Tape (CT) YAG3605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-073K3L |
Description | RES SMD 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01090 € | 1,09 € |
| 250 | 0,00844 € | 2,11 € |
| 500 | 0,00706 € | 3,53 € |
| 1.000 | 0,00599 € | 5,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00429 € | 21,45 € |
| 10.000 | 0,00380 € | 38,00 € |
| 15.000 | 0,00356 € | 53,40 € |
| 25.000 | 0,00331 € | 82,75 € |
| 35.000 | 0,00316 € | 110,60 € |
| 50.000 | 0,00302 € | 151,00 € |
| 60.000 | 0,00296 € | 177,60 € |
| 120.000 | 0,00274 € | 328,80 € |
| 125.000 | 0,00273 € | 341,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

