CPCP1010R00KB321 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,53900 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,39550 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 51
Unit Price: 5,94000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,41620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,53900 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,39550 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,20700 €
Datasheet
10 Ohms ±10% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP1010R00KB321

DigiKey Part Number
CPCP1010R00KB321-ND
Manufacturer
Manufacturer Product Number
CPCP1010R00KB321
Description
RES 10 OHM 10W 10% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP1010R00KB321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Non-Inductive, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,20700 €162,07 €
Unit Price without VAT:16,20700 €
Unit Price with VAT:19,28633 €