
CPCP1010R00JE31 | |
|---|---|
DigiKey Part Number | CPCP1010R00JE31-ND |
Manufacturer | |
Manufacturer Product Number | CPCP1010R00JE31 |
Description | RES 10 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP1010R00JE31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.633" L x 0.485" W (16.08mm x 12.32mm) | |
Height - Seated (Max) | 1.372" (34.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,13100 € | 41,31 € |
| 25 | 3,61440 € | 90,36 € |
| 50 | 3,29120 € | 164,56 € |
| 100 | 3,01640 € | 301,64 € |
| 250 | 2,71556 € | 678,89 € |
| 500 | 2,52740 € | 1.263,70 € |
| 1.000 | 2,36757 € | 2.367,57 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

