Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP10100R0JE32 | |
|---|---|
DigiKey Part Number | CPCP10100R0JE32-ND |
Manufacturer | |
Manufacturer Product Number | CPCP10100R0JE32 |
Description | RES 100 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP10100R0JE32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.633" L x 0.485" W (16.08mm x 12.32mm) | |
Height - Seated (Max) | 1.372" (34.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,30000 € | 29,30 € |
| 10 | 21,04800 € | 210,48 € |
| 25 | 18,81840 € | 470,46 € |
| 50 | 17,42420 € | 871,21 € |
| 100 | 16,23980 € | 1.623,98 € |
| 250 | 14,94356 € | 3.735,89 € |
| 500 | 14,13318 € | 7.066,59 € |
| Unit Price without VAT: | 29,30000 € |
|---|---|
| Unit Price with VAT: | 34,86700 € |


