Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPCP10100R0JB32 | |
|---|---|
DigiKey Part Number | CPCP10100R0JB32-ND |
Manufacturer | |
Manufacturer Product Number | CPCP10100R0JB32 |
Description | RES 100 OHM 10W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP10100R0JB32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.633" L x 0.485" W (16.08mm x 12.32mm) |
Tolerance | Height - Seated (Max) 1.372" (34.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCP10100R0JB31 | Vishay Dale | 0 | CPCP10100R0JB31-ND | 3,53900 € | Parametric Equivalent |
| CPCP10100R0JB311 | Vishay Dale | 0 | CPCP10100R0JB311-ND | 6,39550 € | Parametric Equivalent |
| CPCP10100R0JE32 | Vishay Dale | 35 | CPCP10100R0JE32-ND | 8,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,20700 € | 162,07 € |
| Unit Price without VAT: | 16,20700 € |
|---|---|
| Unit Price with VAT: | 19,28633 € |


