CMF5012K100FEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 3.407
Unit Price: 0,16000 €
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5012K100FEEK

DigiKey Part Number
CMF5012K100FEEK-ND
Manufacturer
Manufacturer Product Number
CMF5012K100FEEK
Description
RES 12.1K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5012K100FEEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,86720 €286,72 €
Manufacturers Standard Package
Unit Price without VAT:2,86720 €
Unit Price with VAT:3,41197 €