
RNF14FTE12K1 | |
|---|---|
DigiKey Part Number | 738-RNF14FTE12K1TR-ND - Tape & Reel (TR) 738-RNF14FTE12K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTE12K1 |
Description | RES 12.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTE12K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06960 € | 6,96 € |
| 250 | 0,05976 € | 14,94 € |
| 500 | 0,05356 € | 26,78 € |
| 1.000 | 0,04831 € | 48,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03892 € | 194,60 € |
| 10.000 | 0,03585 € | 358,50 € |
| 15.000 | 0,03427 € | 514,05 € |
| 25.000 | 0,03248 € | 812,00 € |
| 35.000 | 0,03142 € | 1.099,70 € |
| 50.000 | 0,03038 € | 1.519,00 € |
| 60.000 | 0,02988 € | 1.792,80 € |
| 120.000 | 0,02817 € | 3.380,40 € |
| 125.000 | 0,02808 € | 3.510,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

