
440LT68AP-R | |
|---|---|
DigiKey Part Number | 440LT68AP-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LT68AP-R |
Description | CAP CER 330PF 760VAC X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LT68AP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,34169 € | 14.050,14 € |
| Unit Price without VAT: | 2,34169 € |
|---|---|
| Unit Price with VAT: | 2,78661 € |


