
440LT33-R | |
|---|---|
DigiKey Part Number | 440LT33-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LT33-R |
Description | CAP CER 330PF 760VAC X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LT33-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15300 € | 21,53 € |
| 50 | 1,79120 € | 89,56 € |
| 250 | 1,56144 € | 390,36 € |
| 500 | 1,49034 € | 745,17 € |
| 1.000 | 1,43178 € | 1.431,78 € |
| 2.500 | 1,36993 € | 3.424,83 € |
| 5.000 | 1,33261 € | 6.663,05 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

