
440LT47BM-R | |
|---|---|
DigiKey Part Number | 440LT47BM-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LT47BM-R |
Description | CAP CER 330PF 760VAC X7R RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LT47BM-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440LT33-R | Vishay Cera-Mite | 2.016 | 440LT33-R-ND | 3,06000 € | Parametric Equivalent |


