Similar
Similar
Similar
Parametric Equivalent

30LVSVS10JJ-R | |
|---|---|
DigiKey Part Number | 30LVSVS10JJ-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSVS10JJ-R |
Description | CAP CER 10000PF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSVS10JJ-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVS10-R | Vishay Cera-Mite | 537 | 30LVS10-R-ND | 6,08000 € | Similar |
| 30LVS10GJ-R | Vishay Cera-Mite | 0 | 30LVS10GJ-R-ND | 3,39360 € | Similar |
| 30LVSS10-R | Vishay Cera-Mite | 0 | 30LVSS10-R-ND | 3,20760 € | Similar |
| 30LVSS10QQ-R | Vishay Cera-Mite | 0 | 30LVSS10QQ-R-ND | 3,20761 € | Similar |
| 30LVSVS10-R | Vishay Cera-Mite | 960 | 1896-30LVSVS10-R-ND | 3,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,78029 € | 3.560,58 € |
| Unit Price without VAT: | 1,78029 € |
|---|---|
| Unit Price with VAT: | 2,11855 € |




