
30LVSVS10-R | |
|---|---|
DigiKey Part Number | 1896-30LVSVS10-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSVS10-R |
Description | CAP CER 10000PF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSVS10-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,59500 € | 25,95 € |
| 50 | 2,17680 € | 108,84 € |
| 250 | 1,91116 € | 477,79 € |
| 500 | 1,82892 € | 914,46 € |
| 1.000 | 1,76120 € | 1.761,20 € |
| 2.500 | 1,68964 € | 4.224,10 € |
| 5.000 | 1,64648 € | 8.232,40 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

