Similar
Similar
Parametric Equivalent

30LVSD22XY-R | |
|---|---|
DigiKey Part Number | 30LVSD22XY-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSD22XY-R |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSD22XY-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YD22-R | Vishay Cera-Mite | 0 | 25YD22-R-ND | 1,70002 € | Similar |
| 25YD22KE-R | Vishay Cera-Mite | 0 | 25YD22KE-R-ND | 1,70002 € | Similar |
| 25YD22QT-R | Vishay Cera-Mite | 0 | 25YD22QT-R-ND | 1,70002 € | Similar |
| 30LVD22-R | Vishay Cera-Mite | 0 | 30LVD22-R-ND | 2,50000 € | Similar |
| 30LVSD22-R | Vishay Cera-Mite | 0 | 30LVSD22-R-ND | 2,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21095 € | 2.421,90 € |
| Unit Price without VAT: | 1,21095 € |
|---|---|
| Unit Price with VAT: | 1,44103 € |




