30LVD22-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 2,70000 €
Datasheet

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,21095 €
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,70002 €
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,70002 €
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,70002 €
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVD22-R

DigiKey Part Number
30LVD22-R-ND
Manufacturer
Manufacturer Product Number
30LVD22-R
Description
CAP CER 2200PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVD22-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.402" Dia (10.20mm)
Tolerance
±20%
Height - Seated (Max)
0.528" (13.40mm)
Voltage - Rated
Lead Spacing
0.252" (6.40mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30LVSD22-RVishay Cera-Mite030LVSD22-R-ND2,70000 €Direct
30LVSD22XY-RVishay Cera-Mite030LVSD22XY-R-ND1,21095 €Direct
25YD22-RVishay Cera-Mite025YD22-R-ND1,70002 €Similar
25YD22KE-RVishay Cera-Mite025YD22KE-R-ND1,70002 €Similar
25YD22QT-RVishay Cera-Mite025YD22QT-R-ND1,70002 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,73400 €17,34 €
501,42780 €71,39 €
2501,23320 €308,30 €
5001,17298 €586,49 €
1.0001,12337 €1.123,37 €
2.5001,07098 €2.677,45 €
5.0001,03938 €5.196,90 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €