30LVS15-320I-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 947
Unit Price: 10,89000 €
Datasheet

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 6,07214 €
Datasheet
Image for 30LVS15-320I-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVS15-320I-R

DigiKey Part Number
30LVS15-320I-R-ND
Manufacturer
Manufacturer Product Number
30LVS15-320I-R
Description
CAP CER 0.015UF 400VAC Y5U RDL
Customer Reference
Detailed Description
0.015 µF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.902" Dia (22.91mm)
Height - Seated (Max)
1.028" (26.10mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable