
30LVS15JB-R | |
|---|---|
DigiKey Part Number | 30LVS15JB-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVS15JB-R |
Description | CAP CER 0.015UF 400VAC Y5U RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVS15JB-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.902" Dia (22.91mm) |
Tolerance ±20% | Height - Seated (Max) 1.028" (26.10mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVS15-R | Vishay Cera-Mite | 947 | 30LVS15-R-ND | 10,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,83160 € | 6.831,60 € |
| Unit Price without VAT: | 6,83160 € |
|---|---|
| Unit Price with VAT: | 8,12960 € |


