
30LVD47BJ1A-R | |
|---|---|
DigiKey Part Number | 30LVD47BJ1A-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD47BJ1A-R |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVD47BJ1A-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YD47-R | Vishay Cera-Mite | 0 | 25YD47-R-ND | 1,26122 € | Similar |
| 30LVSD47-R | Vishay Cera-Mite | 496 | 30LVSD47-R-ND | 3,05000 € | Similar |
| 30LVD47-R | Vishay Cera-Mite | 858 | 30LVD47-R-ND | 3,48000 € | Parametric Equivalent |




