
30LVD47-R | |
|---|---|
DigiKey Part Number | 30LVD47-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD47-R |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVD47-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.618" Dia (15.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.744" (18.90mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,47600 € | 24,76 € |
| 50 | 2,07360 € | 103,68 € |
| 125 | 1,91400 € | 239,25 € |
| 500 | 1,73858 € | 869,29 € |
| 1.000 | 1,67338 € | 1.673,38 € |
| 2.500 | 1,60448 € | 4.011,20 € |
| 5.000 | 1,56292 € | 7.814,60 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

