Direct

30LVD39BK-R | |
|---|---|
DigiKey Part Number | 30LVD39BK-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVD39BK-R |
Description | CAP CER 3900PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVD39BK-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.488" Dia (12.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.614" (15.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30LVSD39-R | Vishay Cera-Mite | 0 | 30LVSD39-R-ND | 1,54254 € | Direct |
| 30LVD39-R | Vishay Cera-Mite | 0 | 30LVD39-R-ND | 1,31434 € | Parametric Equivalent |



