30LVD39-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,54254 €
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVD39-R

DigiKey Part Number
30LVD39-R-ND
Manufacturer
Manufacturer Product Number
30LVD39-R
Description
CAP CER 3900PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVD39-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.488" Dia (12.40mm)
Tolerance
±20%
Height - Seated (Max)
0.614" (15.60mm)
Voltage - Rated
Lead Spacing
0.252" (6.40mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30LVSD39-RVishay Cera-Mite030LVSD39-R-ND1,54254 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,31434 €2.628,68 €
Unit Price without VAT:1,31434 €
Unit Price with VAT:1,56406 €