Parametric Equivalent

125LS10QAM1-R | |
|---|---|
DigiKey Part Number | 125LS10QAM1-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS10QAM1-R |
Description | CAP CER 10000PF 400VAC Y5V RDL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS10QAM1-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y4 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.563" Dia (14.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125LS10-R | Vishay Cera-Mite | 1.350 | 125LS10-R-ND | 3,57000 € | Parametric Equivalent |
| 125LS10GJ-R | Vishay Cera-Mite | 0 | 125LS10GJ-R-ND | 1,58841 € | Parametric Equivalent |



