
125LS10-R | |
|---|---|
DigiKey Part Number | 125LS10-R-ND |
Manufacturer | |
Manufacturer Product Number | 125LS10-R |
Description | CAP CER 10000PF 400VAC Y5V RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 125LS10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y4 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.563" Dia (14.30mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,57300 € | 25,73 € |
| 50 | 2,15760 € | 107,88 € |
| 125 | 1,99288 € | 249,11 € |
| 500 | 1,81168 € | 905,84 € |
| 1.000 | 1,74431 € | 1.744,31 € |
| 2.500 | 1,67313 € | 4.182,82 € |
| 5.000 | 1,63019 € | 8.150,95 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

