Similar
Similar

VY1392M47Y5VQ6TV0 | |
|---|---|
DigiKey Part Number | VY1392M47Y5VQ6TV0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY1392M47Y5VQ6TV0 |
Description | CAP CER 3900PF 500VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 500VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1392M47Y5VQ6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08898 € | 889,80 € |
| Unit Price without VAT: | 0,08898 € |
|---|---|
| Unit Price with VAT: | 0,10589 € |


