VY1392M59Y5UC6TV0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,17028 €
Datasheet
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1392M59Y5UC6TV0

DigiKey Part Number
VY1392M59Y5UC6TV0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY1392M59Y5UC6TV0
Description
CAP CER 3900PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1392M59Y5UC6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15254 €1.525,40 €
Unit Price without VAT:0,15254 €
Unit Price with VAT:0,18152 €