
VDRS14T075BSE | |
---|---|
DigiKey Part Number | BC1446-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T075BSE |
Description | VARISTOR 120V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 4.5 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,38037 € | 380,37 € |
Unit Price without VAT: | 0,38037 € |
---|---|
Unit Price with VAT: | 0,45264 € |