
MOV-14D121K | |
|---|---|
DigiKey Part Number | MOV-14D121K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D121K |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D121K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 4.5 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14600 € | 3,65 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11556 € | 28,89 € |
| 800 | 0,10618 € | 84,94 € |
| 1.600 | 0,10187 € | 162,99 € |
| 3.200 | 0,09833 € | 314,66 € |
| 5.600 | 0,09593 € | 537,21 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


