Similar
Parametric Equivalent
Parametric Equivalent

ST5TW103 | |
|---|---|
DigiKey Part Number | ST5W103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST5TW103 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269W-1-103G | Bourns Inc. | 0 | 3269W-1-103G-ND | 3,36748 € | Similar |
| ST-5EMW103 | Nidec Components | 0 | 563-ST-5EMW103-ND | 2,60180 € | Parametric Equivalent |
| ST-5ETW103 | Nidec Components | 16.222 | 563-ST-5ETW103CT-ND | 3,03000 € | Parametric Equivalent |
| ST-5EW103 | Nidec Components | 0 | 563-ST-5EW103-ND | 2,33910 € | Parametric Equivalent |




