3269W-1-103G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 7.398
Unit Price: 3,65000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 5,80020 €
Datasheet

Direct


TT Electronics/BI
In Stock: 1.658
Unit Price: 2,55000 €
Datasheet

Direct


TT Electronics/BI
In Stock: 1.762
Unit Price: 2,55000 €
Datasheet

Similar


Nidec Components Corporation
In Stock: 22.372
Unit Price: 3,53000 €
Datasheet
3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-103G

DigiKey Part Number
3269W-1-103G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269W-1-103G
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,39878 €1.699,39 €
Manufacturers Standard Package
Unit Price without VAT:3,39878 €
Unit Price with VAT:4,04455 €