
84WR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1806-2-ND - Tape & Reel (TR) 987-1806-1-ND - Cut Tape (CT) 987-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR10KLFTR |
Description | TRIMMER 10K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR10KLF | TT Electronics/BI | 933 | 987-1155-ND | 2,74000 € | Parametric Equivalent |
| ST-5ETW103 | Nidec Components | 16.222 | 563-ST-5ETW103CT-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,94000 € | 48,50 € |
| 50 | 1,83440 € | 91,72 € |
| 100 | 1,73400 € | 173,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,54830 € | 619,32 € |
| 800 | 1,46269 € | 1.170,15 € |
| 1.200 | 1,41473 € | 1.697,68 € |
| 2.000 | 1,35645 € | 2.712,90 € |
| 2.800 | 1,31935 € | 3.694,18 € |
| 4.000 | 1,28111 € | 5.124,44 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



