Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0001001JR500 | |
|---|---|
DigiKey Part Number | SFR25H0001001JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001001JR500 |
Description | RES 1K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02767 € | 138,35 € |
| Unit Price without VAT: | 0,02767 € |
|---|---|
| Unit Price with VAT: | 0,03293 € |




