
SFR25H0001001JA500 | |
|---|---|
DigiKey Part Number | BC4392CT-ND - Cut Tape (CT) BC4392TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001001JA500 |
Description | RES 1K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04144 € | 10,36 € |
| 500 | 0,03700 € | 18,50 € |
| 1.000 | 0,03324 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02708 € | 135,40 € |
| 10.000 | 0,02485 € | 248,50 € |
| 15.000 | 0,02370 € | 355,50 € |
| 25.000 | 0,02240 € | 560,00 € |
| 35.000 | 0,02163 € | 757,05 € |
| 50.000 | 0,02087 € | 1.043,50 € |
| 60.000 | 0,02051 € | 1.230,60 € |
| 120.000 | 0,01926 € | 2.311,20 € |
| 125.000 | 0,01920 € | 2.400,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

