SFR16S0001002FR500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.309
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03159 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30.613
Unit Price: 0,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 25.216
Unit Price: 0,38000 €
Datasheet
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001002FR500

DigiKey Part Number
PPC10.0KXTR-ND - Tape & Reel (TR)
PPC10.0KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001002FR500
Description
RES 10K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0001002FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types