
NTCLE100E3331JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3331JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3331JB0A |
Description | NTC CU 0.6 LD CODED 330R 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 330 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3560K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40000 € | 2,00 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,32030 € | 32,03 € |
| 500 | 0,28826 € | 144,13 € |
| 1.000 | 0,27635 € | 276,35 € |
| 5.000 | 0,25239 € | 1.261,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


