NTC Thermistor 150 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3151JB0A

DigiKey Part Number
56-NTCLE100E3151JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3151JB0A
Description
NTC CU 0.6 LD CODED 150R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150 Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
150
Resistance Tolerance
±5%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3560K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,40000 €2,00 €
100,37900 €3,79 €
250,35360 €8,84 €
500,33640 €16,82 €
1000,32030 €32,03 €
5000,28826 €144,13 €
1.0000,27635 €276,35 €
5.0000,25239 €1.261,95 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €