


NTCAIMME3C90686 | |
|---|---|
DigiKey Part Number | BC2886-ND |
Manufacturer | |
Manufacturer Product Number | NTCAIMME3C90686 |
Description | THERM NTC 10KOHM 3984K PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -25°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | User Defined | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,22280 € | 30,57 € |
| 50 | 1,16980 € | 58,49 € |
| 250 | 1,06352 € | 265,88 € |
| 500 | 1,02402 € | 512,01 € |
| 1.000 | 0,98782 € | 987,82 € |
| 5.000 | 0,91492 € | 4.574,60 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |






